Part Details for 19131-0004 by Molex
Overview of 19131-0004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19131-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19131-0004
|
Mouser Electronics | Terminals SPADE 10-12 AWG 08 STUD BLOCK RoHS: Compliant | 1865 |
|
$0.2110 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag RoHS: Compliant |
400 Partner Stock |
|
$0.1571 / $0.2397 | Buy Now |
|
Quest Components | 208 |
|
$0.5153 / $1.0305 | Buy Now | |
DISTI #
19131-0004
|
TTI | Terminals SPADE 10-12 AWG 08 STUD BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2050 / $0.2220 | Buy Now |
DISTI #
Molex 19131-0004
|
PEI Genesis | Wire Terminal, 5mm2 | 1000 |
|
Buy Now | |
|
Master Electronics | Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag RoHS: Compliant |
400 Partner Stock |
|
$0.1571 / $0.2397 | Buy Now |
Part Details for 19131-0004
19131-0004 CAD Models
19131-0004 Part Data Attributes
|
19131-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
19131-0004
Molex
Wire Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |