Where used in Applications:
Space TechnologyEnvironmental MonitoringInternet of Things (IoT)Industrial AutomationSmart CitiesTransportation and LogisticsAgriculture TechnologyMedical ImagingVirtual Reality (VR), Augmented Reality (AR), and Vision SystemsAutomotiveConsumer ElectronicsEducation and ResearchSecurity and SurveillanceAudio and Video SystemsAerospace and DefenseHealthcareRenewable EnergyRobotics and Drones
PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL).RoHS:
Compliant
PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL).RoHS:
Compliant