Part Details for 19139-0013 by Molex
Overview of 19139-0013 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89710013X | Analog Devices | 16 CHAN,CMOS LATCHBL MUX. | |
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 19139-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4734
|
Newark | Block Spade Avikrimp (Aa-834-08) |Molex 19139-0013 (Alternate Part Number: 800753102569 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
DISTI #
94C7931
|
Newark | Terminal, Fork Tongue, #8, 18Awg, Red, Product Range:Avikrimp 19139 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.5Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Colour:Red Rohs Compliant: Yes |Molex 19139-0013 (Alternate Part Number: 800753102569 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
538-19139-0013
|
Mouser Electronics | Terminals BLOCK SPADE STUD 8 18-22 AWG Avikrimp RoHS: Compliant | 3680 |
|
$0.1550 / $0.3300 | Buy Now |
DISTI #
70914366
|
RS | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 8 (M4) | Molex Incorporated 19139-0013 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 / $0.3330 | RFQ |
|
Onlinecomponents.com | Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin Avikrimp™ Bag RoHS: Compliant | 0 |
|
$0.1350 / $0.1680 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 2740 |
|
$0.3269 / $0.9340 | Buy Now | |
|
Quest Components | 1 |
|
$2.9250 / $3.9000 | Buy Now |
Part Details for 19139-0013
19139-0013 CAD Models
19139-0013 Part Data Attributes
|
19139-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19139-0013
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19139 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 19139-0013
This table gives cross-reference parts and alternative options found for 19139-0013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19139-0013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-834-08 | Wire Terminal, 1mm2, | Molex | 19139-0013 vs AA-834-08 |