Part Details for 19139-0018 by Molex
Overview of 19139-0018 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19139-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0461
|
Newark | Terminal, Fork Tongue, #6, 18Awg, Red Rohs Compliant: Yes |Molex 19139-0018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0490 | Buy Now |
DISTI #
0191390018
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 19.9mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191390018) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1722 / $0.2182 | Buy Now |
DISTI #
01AH0461
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 19.9mm 6.5mm Tin Loose Piece - Bulk (Alt: 01AH0461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$0.2220 / $0.4450 | Buy Now |
DISTI #
538-19139-0018
|
Mouser Electronics | Terminals BLOCK SPADE 18-22 AWG stud 5-6 RoHS: Compliant | 6475 |
|
$0.1660 / $0.3400 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
|
Onlinecomponents.com | Block Spade Tongue Terminal 18-22AWG 19.9mm 6.5mm Tin Avikrimp™ Bag RoHS: Compliant |
4704 Partner Stock |
|
$0.1131 / $0.1784 | Buy Now |
|
Quest Components | 0.8 MM2, COPPER ALLOY, WIRE TERMINAL | 3700 |
|
$0.1641 / $0.3939 | Buy Now |
|
Quest Components | 0.8 MM2, COPPER ALLOY, WIRE TERMINAL | 4079 |
|
$0.0840 / $0.5600 | Buy Now |
|
Quest Components | 0.8 MM2, COPPER ALLOY, WIRE TERMINAL | 874 |
|
$0.3800 / $0.9500 | Buy Now |
DISTI #
19139-0018
|
TTI | Terminals BLOCK SPADE 18-22 AWG stud 5-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 10517 In Stock |
|
$0.1520 / $0.1800 | Buy Now |
Part Details for 19139-0018
19139-0018 CAD Models
19139-0018 Part Data Attributes
|
19139-0018
Molex
Buy Now
Datasheet
|
Compare Parts:
19139-0018
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19139 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |