Part Details for 1913CD by Davies Molding LLC
Overview of 1913CD by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1913CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1178-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
246 In Stock |
|
$1.4272 / $2.2000 | Buy Now |
DISTI #
5164-1913CD
|
Mouser Electronics | Knobs & Dials Black Spring Skirted Control Knob RoHS: Compliant | 0 |
|
$1.4200 / $1.8000 | Order Now |
DISTI #
71619017
|
RS | 1.13" Diameter Thermoset Skirted Control Knob 0.25 Flatted to 0.16 Spring | Davies Molding 1913CD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $1.9500 | RFQ |
|
Onlinecomponents.com | 1.13"Dia x 0.625"High - Black Thermoset - 0.25" Dia Flatted to 0.16 Mounting Hole - Spring RoHS: Compliant | 0 |
|
$0.8700 / $2.1200 | Buy Now |