Part Details for 1914-N by Davies Molding LLC
Overview of 1914-N by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1914-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6901
|
Newark | Cefins Blk 1/4Fi I0115 W/I0095 Rohs Compliant: Yes |Davies Molding 1914-N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $7.7200 | Buy Now |
DISTI #
1722-1083-ND
|
DigiKey | KNOB SERRATED 0.250" PHENOLIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
474 In Stock |
|
$4.9983 / $6.5500 | Buy Now |
DISTI #
5164-1914-N
|
Mouser Electronics | Knobs & Dials Black Bushing Instrument Knob RoHS: Compliant | 0 |
|
$4.9900 / $5.5000 | Order Now |
DISTI #
71619018
|
RS | 0.75" Diameter Thermoset Instrument Control Knob 0.25" Bushing with Set Screw | Davies Molding 1914-N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 / $6.1100 | RFQ |
|
Onlinecomponents.com | 0.75"Dia x 0.50"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$2.7800 / $4.9100 | Buy Now |