Part Details for 19140-0036 by Molex
Overview of 19140-0036 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-914004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-914001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-914003BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 19140-0036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5360
|
Newark | Terminal, Spade Tongue, #8, 22-18Awg, Product Range:Krimptite 19140 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1.5Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated, Insulator Colour:-Rohs Compliant: Yes |Molex 19140-0036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8393 |
|
$0.0570 | Buy Now |
DISTI #
538-19140-0036
|
Mouser Electronics | Terminals SPADE KRIMPTITE (A-135-08) RoHS: Compliant | 4232 |
|
$0.0660 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
421 Partner Stock |
|
$0.0702 / $0.0804 | Buy Now |
DISTI #
C1S516500279957
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 421 |
|
$0.0837 | Buy Now |
|
Master Electronics | RoHS: Compliant |
421 Partner Stock |
|
$0.0702 / $0.0804 | Buy Now |
DISTI #
10155273
|
TestEquity LLC | Molex 19140-0036 SPADE KRIMPTITE (A-135-08) SPM | 421 |
|
$0.0700 | Buy Now |
Part Details for 19140-0036
19140-0036 CAD Models
19140-0036 Part Data Attributes
|
19140-0036
Molex
Buy Now
|
Compare Parts:
19140-0036
Molex
|
Samacsys Manufacturer | Molex |