-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY M32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9927
|
Newark | Hood, Top Entry, M32, 1 Lever, Product Range:Han-Modular Series, Cable Exit Angle:180°, Connector Body Material:Zinc Body, For Use With:Harting Han-Modular Series Heavy Duty Connectors, Locking Type:1 Lever, Rectangular Shell Size:- Rohs Compliant: Yes |Harting 19140010402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7700 / $26.6800 | Buy Now |
DISTI #
1195-3054-ND
|
DigiKey | CONN HOOD TOP ENTRY M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
612 In Stock |
|
$16.0465 / $22.3200 | Buy Now |
DISTI #
617-19140010402
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1 MOD-GG-M32 RoHS: Compliant | 163 |
|
$17.2800 / $22.1900 | Buy Now |
DISTI #
70732133
|
RS | Connector, Power, Heavy Duty, HAN 1 MOD-GG-M32 | HARTING 19140010402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 13 |
|
$17.3100 / $20.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.9500 | Buy Now |
DISTI #
HRT19140010402
|
Heilind Electronics | HAN-MODULAR COMPACT TOP ENTRY M32 | Americas - 576 in Stock |
|
$20.8281 / $27.6400 | Buy Now |
DISTI #
19140010402
|
TTI | Heavy Duty Power Connectors HAN 1 MOD-GG-M32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$18.0600 / $20.3400 | Buy Now |
DISTI #
HRT19140010402
|
Interstate Connecting Components | HAN-MODULAR COMPACT TOP ENTRY M32 | 173 |
|
$20.8281 / $27.6400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 1 MOD-GG-M32 | 50 |
|
$94.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19140010402
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19140010402
HARTING Technology Group
CONN HOOD TOP ENTRY M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |