-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN MODULAR TWIN ANGLED HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5125
|
Newark | Housing, Angle, Screw Lock, Zinc, Product Range:Han-Modular Twin Series, Connector Mounting:Panel Mount, Rectangular Shell Size:-, For Use With:Harting Han-Modular Twin Series Heavy Duty Connectors, Locking Type:Screw Rohs Compliant: Yes |Harting 19140020952 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$3.9600 | Buy Now |
DISTI #
1195-5874-ND
|
DigiKey | HAN MODULAR TWIN ANGLED HOUSING Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$32.7875 / $40.5800 | Buy Now |
DISTI #
617-19140020952
|
Mouser Electronics | Heavy Duty Power Connectors Han Modular Twin angled housing M32 RoHS: Compliant | 0 |
|
$34.9600 / $40.2700 | Order Now |
DISTI #
71000849
|
RS | Connector Power Heavy Duty Han Modular Twin angled housing M32 | HARTING 19140020952 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0500 / $40.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.0700 | Buy Now |
DISTI #
HRT19140020952
|
Heilind Electronics | HAN-MODULAR TWIN BULKHEAD ANGL | Americas - 0 in Stock |
|
$30.4844 / $52.4600 | Buy Now |
DISTI #
2765342
|
element14 Asia-Pacific | HOUSING, ANGLE, SCREW LOCK, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$36.9185 / $45.5914 | Buy Now |
DISTI #
2765342
|
Farnell | HOUSING, ANGLE, SCREW LOCK, ZINC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 18 |
|
$37.4523 / $42.4477 | Buy Now |
|
Neutron USA | Connector Power Heavy Duty Han Modular Twin angled housing M32 | 50 |
|
$123.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19140020952
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19140020952
HARTING Technology Group
HAN MODULAR TWIN ANGLED HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |