Part Details for 1914195 by Phoenix Contact
Overview of 1914195 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1914195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X2946
|
Newark | Mvstbr 2 5/16-St-5 08 Bk |Phoenix Contact 1914195 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1914195-ND
|
DigiKey | TERM BLOCK PLUG 16POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6790 | Buy Now |
DISTI #
651-1914195
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$14.6700 | Order Now |
DISTI #
71784142
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 16 Position | Phoenix Contact 1914195 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7600 / $19.6600 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$14.3500 / $20.3900 | Buy Now |
DISTI #
000000000001489041
|
Sager | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$16.9700 / $17.6000 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$14.3500 / $20.3900 | Buy Now |
Part Details for 1914195
1914195 CAD Models
1914195 Part Data Attributes
|
1914195
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1914195
Phoenix Contact
MVSTBR 2,5/16-ST-5.08 BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |