Part Details for 19142-0007 by Molex
Overview of 19142-0007 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19142-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2003
|
Newark | Spade Insulkrimp (A-235-10X) Rohs Compliant: Yes |Molex 19142-0007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1585 |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
39AH5963
|
Newark | Terminal, Spade Tongue, #10, 18Awg, Product Range:Insulkrimp 19142 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1.5Mm2, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Molex 19142-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.3670 | Buy Now |
DISTI #
538-19142-0007
|
Mouser Electronics | Terminals SPADE INSULKRIMP (A- SULKRIMP (A-235-10X) RoHS: Compliant | 4493 |
|
$0.1580 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal Electro-Tin RoHS: Compliant |
2200 Partner Stock |
|
$0.1306 / $0.1999 | Buy Now |
DISTI #
77691028
|
Verical | Spade Tongue Terminal 18-22AWG Copper Red 24.74mm Electro Tin Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1950 / $0.1990 | Buy Now |
DISTI #
19142-0007
|
TTI | Terminals SPADE INSULKRIMP (A- SULKRIMP (A-235-10X) RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 2588 In Stock |
|
$0.1530 / $0.2780 | Buy Now |
DISTI #
3222321
|
element14 Asia-Pacific | TERMINAL, SPADE TONGUE, #10, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1697 / $0.3983 | Buy Now |
DISTI #
3222321
|
Farnell | TERMINAL, SPADE TONGUE, #10, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.2247 / $0.5031 | Buy Now |
|
Master Electronics | Spade Tongue Terminal Electro-Tin RoHS: Compliant |
2200 Partner Stock |
|
$0.1306 / $0.1999 | Buy Now |
DISTI #
30525
|
Waytek, Inc. | 22-18 GA #10 Spade Terminal Insulated Red Vinyl Min Qty: 100 Package Multiple: 4000 Lead time: 11 Weeks, 5 Days | 2769 |
|
$0.1737 / $0.2480 | Buy Now |