Part Details for 19144-0038 by Molex
Overview of 19144-0038 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19144-0038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4807
|
Newark | Spade Insulkrimp Taped (C-241-06Xt) |Molex 19144-0038 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
0191440038
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin Mylar Tape - Tape and Reel (Alt: 0191440038) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3302 | Buy Now |
DISTI #
538-19144-0038
|
Mouser Electronics | Terminals SPADE INSULKRIMP TAP P TAPED (C-241-06XT) RoHS: Compliant | 0 |
|
$0.2410 / $0.2500 | Order Now |
DISTI #
71454536
|
RS | SPADE INSULKRIMP TAPED (C-241-06XT) | Molex Incorporated 19144-0038 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3890 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2540 / $0.2820 | Buy Now |
DISTI #
0191440038
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin Mylar Tape - Tape and Reel (Alt: 0191440038) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3302 | Buy Now |
Part Details for 19144-0038
19144-0038 CAD Models
19144-0038 Part Data Attributes:
|
19144-0038
Molex
Buy Now
Datasheet
|
Compare Parts:
19144-0038
Molex
Fork Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |