Part Details for 19144-0039 by Molex
Overview of 19144-0039 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19144-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19144-0039
|
Mouser Electronics | Terminals SPADE TNG STUD 8 10-12 AWG RoHS: Compliant | 1000 |
|
$0.1800 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin InsulKrimp™ Bag RoHS: Compliant |
2696 Partner Stock |
|
$0.1336 / $0.2040 | Buy Now |
|
Quest Components | 872 |
|
$0.4250 / $1.0625 | Buy Now | |
DISTI #
19144-0039
|
TTI | Terminals SPADE TNG STUD 8 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 1876 In Stock |
|
$0.1800 / $0.2430 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin InsulKrimp™ Bag RoHS: Compliant |
2696 Partner Stock |
|
$0.1336 / $0.2040 | Buy Now |
Part Details for 19144-0039
19144-0039 CAD Models
19144-0039 Part Data Attributes
|
19144-0039
Molex
Buy Now
Datasheet
|
Compare Parts:
19144-0039
Molex
Fork Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19144-0039
This table gives cross-reference parts and alternative options found for 19144-0039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19144-0039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-241-08X | Wire Terminal, 6mm2, | Molex | 19144-0039 vs C-241-08X |