Part Details for 191440005 by Molex
Overview of 191440005 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 191440005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191440005
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Loose Piece - Bulk (Alt: 0191440005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1329 / $0.1684 | Buy Now |
DISTI #
16851377
|
Verical | Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 4803 |
|
$0.1310 / $0.1400 | Buy Now |
DISTI #
77580450
|
Verical | Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 271 Package Multiple: 1 | Americas - 995 |
|
$0.2795 / $0.2900 | Buy Now |
DISTI #
0191440005
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Loose Piece - Bulk (Alt: 0191440005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1329 / $0.1684 | Buy Now |
DISTI #
191440005
|
Avnet Abacus | Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Loose Piece (Alt: 191440005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3029822
|
Farnell | SPADE INSULKRIMP (AA-235-10X) RoHS: Compliant Min Qty: 4000 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$0.1099 | Buy Now |