Part Details for 1914590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1914590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1914590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6460
|
Newark | Lmzfl 5/4/135 3.5Or |Weidmuller 1914590000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $1.1600 | Buy Now |
DISTI #
1914590000-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
91 In Stock |
|
$0.6570 / $1.6700 | Buy Now |
DISTI #
1914590000
|
Avnet Americas | PCB plug-in connector (Alt: 1914590000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1914590000
|
Mouser Electronics | Fixed Terminal Blocks LMZFL 5/4/135 3.5OR RoHS: Compliant | 0 |
|
$0.6470 / $1.6700 | Order Now |
DISTI #
WEI1914590000
|
Heilind Electronics | LMZFL 5/4/135 3.5ORANGE R20 | Americas - 2 in Stock |
|
$0.7972 / $1.0204 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 15A Box RoHS: Compliant | 75 Factory Stock |
|
$0.6780 / $0.9540 | Buy Now |
DISTI #
1914590000
|
Avnet Abacus | PCB plug-in connector (Alt: 1914590000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 15A Box RoHS: Compliant | 75 Factory Stock |
|
$0.6780 / $0.9540 | Buy Now |