Part Details for 1914990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1914990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1914990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5516
|
Newark | Lmzfl 5/11/135 3.5Or |Weidmuller 1914990000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.0200 | Buy Now |
DISTI #
1914990000-ND
|
DigiKey | TERM BLOCK 11POS 45DEG 5MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5512 | Buy Now |
DISTI #
1914990000
|
Avnet Americas | Connector PC Board Terminal Block 11 Position 5mm Solder 135° Angle Through Hole 24A Box (Alt: 1914990000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1914990000
|
Mouser Electronics | Fixed Terminal Blocks LMZFL 5/11/135 3.5OR RoHS: Compliant | 0 |
|
$2.0800 / $4.1000 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 11 POS 5mm Solder Thru-Hole 20A Box RoHS: Compliant | 0 |
|
$1.7900 / $2.2300 | Buy Now |
DISTI #
1914990000
|
Avnet Americas | Connector PC Board Terminal Block 11 Position 5mm Solder 135° Angle Through Hole 24A Box (Alt: 1914990000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |