-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8840
|
Newark | 16-14 To 22-18 Step Dn Butt Tp (Ba-631Xt |Molex 19154-0057 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.6420 | Buy Now |
DISTI #
538-19154-0057
|
Mouser Electronics | Terminals 16-14 TO 22-18 STEP DN BUTT TP (BA-631XT RoHS: Compliant | 4929 |
|
$0.5660 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 18-22AWG 27.43mm Electro-Tin T/R RoHS: Compliant | 0 |
|
$0.5100 / $0.7200 | Buy Now |
DISTI #
19154-0057
|
TTI | Terminals 16-14 TO 22-18 STEP DN BUTT TP (BA-631XT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5390 / $0.6080 | Buy Now |
DISTI #
19154-0057
|
Power and Signal Group | Step Down Butt Splice for 16-14 AWG Wire Blue w/Red Stripe | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19154-0057
Molex
Buy Now
Datasheet
|
Compare Parts:
19154-0057
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |