-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0035
|
Newark | Heavy Duty Cable Gland, 16-18Mm, M25/Blu, Product Range:Han F+B Series, Thread Size - Metric:M25, Cable Gland Material:Nylon (Polyamide), Gland Colour:Blue, Cable Diameter Min:16Mm, Cable Diameter Max:18Mm Rohs Compliant: Yes |Harting 19155035199 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$19.3200 | Buy Now |
DISTI #
1195-19155035199-ND
|
DigiKey | HAN CORD GRIP FOR F+B, M25, BLAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$16.2500 / $17.0800 | Buy Now |
DISTI #
617-19155035199
|
Mouser Electronics | Headers & Wire Housings HAN F+B M25 CABLE GLAND RoHS: Compliant | 4 |
|
$18.7900 / $20.3900 | Buy Now |
DISTI #
V99:2348_24417660
|
Arrow Electronics | Cable Accessories Cable Gland Polyamide Black Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 15 |
|
$12.3300 / $16.7206 | Buy Now |
DISTI #
72019666
|
RS | Han CGM-P F+B M25x1,5 D. 16-18 black | HARTING 19155035199 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5200 / $28.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$20.3400 | Buy Now |
DISTI #
HRT19155035199
|
Heilind Electronics | HAN CORD GRIP FOR FB, M25, BLA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
40070268
|
Verical | Cable Accessories Cable Gland Polyamide Black Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$12.3300 | Buy Now |
DISTI #
77779304
|
Verical | Cable Accessories Cable Gland Polyamide Black Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$38.3433 | Buy Now |
DISTI #
19155035199
|
TTI | Headers & Wire Housings HAN F+B M25 CABLE GLAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$18.9800 / $21.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19155035199
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19155035199
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |