Part Details for 1915690000 by Weidmüller Interface GmbH & Co. KG
Overview of 1915690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1915690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1915690000-ND
|
DigiKey | LM 5.08/02/90 3.5SN GY BX Min Qty: 500 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4580 | Buy Now |
DISTI #
1915690000
|
Avnet Americas | Connector PC Board Terminal Block 2 Position 5.08mm Right Angle Through Hole 17.5A Box (Alt: 1915690000) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
470-1915690000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/02/90 3.5SN GY BX RoHS: Compliant | 0 |
|
$0.3190 / $0.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3299 / $0.4007 | Buy Now |