Part Details for 19160-0025 by Molex
Overview of 19160-0025 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 19160-0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19160-0025
|
Mouser Electronics | Terminals Non Insulated SPLICE closed end 14-22 AWG RoHS: Compliant | 992 |
|
$0.0500 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 14-22AWG 7.92mm 3.61mm Tin Box RoHS: Compliant | 0 |
|
$0.0358 / $0.0432 | Buy Now |
DISTI #
MOL19160-0025
|
Interstate Connecting Components | CLOSED END CONNECTOR (INSERT) (CE-2214) | 6625 |
|
$0.0368 / $0.0610 | Buy Now |
DISTI #
Molex 19160-0025
|
PEI Genesis | Wire Terminal, 2mm2 | 0 |
|
Buy Now | |
DISTI #
10155297
|
TestEquity LLC | Molex 19160-0025 Terminals Non Insulated Splice Closed End 14-22 AWG | 0 |
|
$0.0500 | Buy Now |
Part Details for 19160-0025
19160-0025 CAD Models
19160-0025 Part Data Attributes
|
19160-0025
Molex
Buy Now
Datasheet
|
Compare Parts:
19160-0025
Molex
Wire Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |