Part Details for 19160-0156 by Molex
Overview of 19160-0156 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-916002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-916004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-916001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 19160-0156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4906
|
Newark | Nc-1610Bt (1500/Reel) Closed End Taped |Molex 19160-0156 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
0191600156
|
Avnet Americas | WIRE JOINT - Tape and Reel (Alt: 0191600156) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1549 / $0.2066 | Buy Now |
DISTI #
538-19160-0156
|
Mouser Electronics | Terminals NC-1610BT (1500/REEL EL) CLOSED END TAPED RoHS: Compliant | 0 |
|
$0.1690 / $0.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1350 / $0.1910 | Buy Now |
Part Details for 19160-0156
19160-0156 CAD Models
19160-0156 Part Data Attributes
|
19160-0156
Molex
Buy Now
|
Compare Parts:
19160-0156
Molex
|
Samacsys Manufacturer | Molex |