There are no models available for this part yet.
Overview of 191600040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 191600040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0191600040
|
Avnet Americas | Splice Terminal 14-22AWG 17.5mm 9.9mm Box - Bulk (Alt: 0191600040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0260 / $0.0331 | Buy Now | |
DISTI #
191600040
|
Avnet Abacus | Splice Terminal 14-22AWG 17.5mm 9.9mm Box (Alt: 191600040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
191600040
|
Avnet Abacus | Splice Terminal 14-22AWG 17.5mm 9.9mm Box (Alt: 191600040) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500145067
|
Chip1Stop | Splice Terminal 14-22AWG 17.5mm 9.9mm Tin Bag RoHS: Compliant | 28637 |
|
$0.0228 / $0.0300 | Buy Now | |
DISTI #
C1S516500879270
|
Chip1Stop | Splice Terminal 14-22AWG Copper Blue 17.5mm Tin Bag RoHS: Compliant | 1994 |
|
$0.0334 | Buy Now |
CAD Models for 191600040 by Molex
Part Data Attributes for 191600040 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
12 Weeks
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Gauge
|
14 AWG
|