Part Details for 191600071 by Molex
Overview of 191600071 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 191600071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22590187
|
Verical | Splice Terminal 12-22AWG Copper Natural 21.84mm Tin T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.1790 | Buy Now |
DISTI #
191600071
|
Avnet Abacus | - Tape and Reel (Alt: 191600071) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
191600071
|
Avnet Abacus | - Tape and Reel (Alt: 191600071) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500179107
|
Chip1Stop | Splice Terminal 12-22AWG 21.84mm 8.9mm Tin T/R RoHS: Compliant | 1500 |
|
$0.2130 / $0.2140 | Buy Now |