Part Details for 191600194 by Molex
Overview of 191600194 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 191600194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-191600194-ND
|
DigiKey | WING LOCK WIRE CONNECTOR TAN 22/ Min Qty: 770 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2100 In Stock |
|
$0.0860 / $0.0920 | Buy Now |
Part Details for 191600194
191600194 CAD Models
191600194 Part Data Attributes
|
191600194
Molex
Buy Now
Datasheet
|
Compare Parts:
191600194
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 8 AWG |