Part Details for 1916009 by Phoenix Contact
Overview of 1916009 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1916009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1916009-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 7.62MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0850 | Buy Now |
DISTI #
651-1916009
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$4.3300 / $5.6700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 7.62mm Solder RoHS: Compliant | 0 |
|
$3.9600 / $5.7800 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 7.62mm Solder RoHS: Compliant | 0 |
|
$3.9600 / $5.7800 | Buy Now |
Part Details for 1916009
1916009 CAD Models
1916009 Part Data Attributes
|
1916009
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1916009
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |