Part Details for 1916010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1916010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1916010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1916010000-ND
|
DigiKey | LM2N 5.08/04/90 3.5SN GN BX Min Qty: 92 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2900 In Stock |
|
Buy Now | |
DISTI #
281-1916010000-ND
|
DigiKey | LM2N 5.08/04/90 3.5SN GN BX Min Qty: 92 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5614 | Buy Now |
DISTI #
1916010000
|
Avnet Americas | Connector PC Board Terminal Block 4 Position 5.08mm Right Angle Through Hole 17.5A Box (Alt: 1916010000) Min Qty: 92 Package Multiple: 92 | 0 |
|
RFQ | |
DISTI #
470-1916010000
|
Mouser Electronics | Fixed Terminal Blocks LM2N 5.08/04/90 3.5SN GN BX | 0 |
|
$0.9040 / $2.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2900 Partner Stock |
|
$0.9200 / $1.1950 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2900 Partner Stock |
|
$0.9200 / $1.1950 | Buy Now |