Part Details for 1916371 (ALTERNATE: MC 1 5/10-ST-3 5 BK) by Phoenix Contact
Overview of 1916371 (ALTERNATE: MC 1 5/10-ST-3 5 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1916371 (ALTERNATE: MC 1 5/10-ST-3 5 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71374456
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 10 Position Combicon Control Series | Phoenix Contact 1916371 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8100 / $14.0200 | RFQ |