-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4926
|
Newark | Terminal, Butt Splice, 22Awg, Red, 18Awg, Insulator Colour:Red, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Niac, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19164-0014 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9830 | Buy Now |
DISTI #
538-19164-0014
|
Mouser Electronics | Terminals PERMASEAL BUTT SPLC 18-22 AWG nylon RoHS: Compliant | 5245 |
|
$0.6250 / $1.3600 | Buy Now |
DISTI #
71469727
|
RS | SAA-22-18T PERMA-SEAL BUTT SPLICE TAPED | Molex Incorporated 19164-0014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.3600 | RFQ |
|
Onlinecomponents.com | Splice Terminal 18-22AWG 38.1mm Tin Perma-Seal™ T/R RoHS: Compliant | 0 |
|
$0.4191 / $0.6840 | Buy Now |
|
Quest Components | BUTT TERMINAL | 38 |
|
$0.6125 / $1.2250 | Buy Now |
DISTI #
19164-0014
|
TTI | Terminals PERMASEAL BUTT SPLC 18-22 AWG nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$0.3650 / $0.4110 | Buy Now |
DISTI #
MOL19164-0014
|
Interstate Connecting Components | SAA-22-18T PERMA-SEAL BUTT SP ICE TAPED | 50373600 On Order |
|
$0.3766 / $0.4065 | Buy Now |
DISTI #
4002827
|
Farnell | SAA-22-18T PERMA-SEAL BUTT SPLICE TAPED RoHS: Compliant Min Qty: 2000 Lead time: 14 Weeks, 5 Days Container: Each | 0 |
|
$0.4777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0014
Molex
0.8 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19164-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19164-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191640014 | Wire Terminal, | Molex | 19164-0014 vs 191640014 |