Part Details for 19164-0017 by Molex
Overview of 19164-0017 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T6765
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Perma-Seal 19164 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19164-0017 (Alternate Part Number: 800753113053 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 | Buy Now |
DISTI #
538-19164-0017
|
Mouser Electronics | Terminals COUPLER 18-22 AWG FEMALE RoHS: Compliant | 11105 |
|
$0.5100 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 41.4mm 9.65mm Tin Perma-Seal™ Bag RoHS: Compliant |
15097 Partner Stock |
|
$0.4784 / $0.6157 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 4 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 7923 |
|
$2.0400 / $4.0800 | Buy Now |
DISTI #
19164-0017
|
TTI | Terminals COUPLER 18-22 AWG FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 38852 In Stock |
|
$0.3330 / $0.4370 | Buy Now |
DISTI #
MOL19164-0017
|
Interstate Connecting Components | 22-18 FEM COUPLER PERMA-SEAL SAA-9261) | 2597 |
|
$0.3218 / $0.4069 | Buy Now |
DISTI #
2215384
|
Farnell | FEMALE DISCONNECT, 6.35MM, 22-18AWG, RED RoHS: Compliant Min Qty: 2000 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$0.5545 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 41.4mm 9.65mm Tin Perma-Seal™ Bag RoHS: Compliant |
15097 Partner Stock |
|
$0.4784 / $0.6157 | Buy Now |
DISTI #
30982
|
Waytek, Inc. | 22-18GA Female Disconnect .250 X.032 Perma-Seal Heat Shrink * Lead Time Push Min Qty: 15 Package Multiple: 2000 Lead time: 32 Weeks, 2 Days | 29242 |
|
$0.4080 / $0.5629 | Buy Now |
Part Details for 19164-0017
19164-0017 CAD Models
19164-0017 Part Data Attributes
|
19164-0017
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0017
Molex
1.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 19164-0017
This table gives cross-reference parts and alternative options found for 19164-0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19164-0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191640017 | Push-On Terminal, 1.5mm2, | Molex | 19164-0017 vs 191640017 |