Part Details for 19164-0029 by Molex
Overview of 19164-0029 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 19164-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1477
|
Newark | Terminal, Fork Tongue, #8, Blu, 14Awg, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0029 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1094 |
|
$0.6380 / $0.6710 | Buy Now |
DISTI #
538-19164-0029
|
Mouser Electronics | Terminals SPADE TNG STUD 8 14-16 AWG RoHS: Compliant | 951 |
|
$0.4370 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 36.1mm 10.16mm Tin Perma-Seal™ Bag RoHS: Compliant |
1094 Partner Stock |
|
$0.3080 / $0.4661 | Buy Now |
DISTI #
16851445
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 36.1mm Electro Tin Perma-Seal™ Carton Min Qty: 136 Package Multiple: 1 | Americas - 1094 |
|
$0.4500 / $0.4600 | Buy Now |
DISTI #
19164-0029
|
TTI | Terminals SPADE TNG STUD 8 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 8809 In Stock |
|
$0.4000 / $0.9500 | Buy Now |
DISTI #
MOL19164-0029
|
Interstate Connecting Components | SPADE PERMA-SEAL (SB-227-08) | 6201050 On Order |
|
$0.3903 / $0.5022 | Buy Now |
DISTI #
2664986
|
element14 Asia-Pacific | TERMINAL, SPADE/FORK, #8, CRIMP, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4657 / $0.9758 | Buy Now |
DISTI #
2664986
|
Farnell | TERMINAL, SPADE/FORK, #8, CRIMP, BLUE RoHS: Compliant Min Qty: 150 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$0.6856 / $0.7207 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 36.1mm 10.16mm Tin Perma-Seal™ Bag RoHS: Compliant |
1094 Partner Stock |
|
$0.3080 / $0.4661 | Buy Now |
DISTI #
32819
|
Waytek, Inc. | 16-14GA Perma Seal Heat Shrink Spade terminal stud size 8 Min Qty: 20 Package Multiple: 2000 Lead time: 27 Weeks, 6 Days | 96 |
|
$0.3091 / $0.4264 | Buy Now |
Part Details for 19164-0029
19164-0029 CAD Models
19164-0029 Part Data Attributes:
|
19164-0029
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0029
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |