-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-4ACPZ-R7 | Analog Devices | Quad Low Noise Precision Amp | |
ADA4004-4ACPZ-RL | Analog Devices | Quad Low Noise Precision Amp | |
ADA4004-4ARZ-RL | Analog Devices | Quad Low Noise Precision Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6567
|
Newark | Terminal, Butt Splice, 16-14Awg, Blu, Insulator Colour:Blue, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0044 (Alternate Part Number: 800753113299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3204 |
|
$0.4760 / $0.7430 | Buy Now |
DISTI #
23M1480
|
Newark | Terminal, Butt Splice, Crimp, Blue, Connector Type:Butt Splice, Series:Perma-Seal, Insulator Color:Blue, Termination Method:Crimp, Wire Size (Awg):16-14Awg, Contact Material:Copper, Contact Plating:Tin Rohs Compliant: Yes |Molex 19164-0044 (Alternate Part Number: 800753113299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.6450 | Buy Now |
DISTI #
54AH7982
|
Newark | Terminal, Butt Splice, 16-14Awg, Blue, Insulator Colour:Blue, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0044 (Alternate Part Number: 800753113299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.8360 | Buy Now |
DISTI #
79AH9147
|
Newark | Perma-Seal Butt Splice (Sbb-16-14) Rohs Compliant: Yes |Molex 19164-0044 (Alternate Part Number: 800753113299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.2930 | Buy Now |
DISTI #
0191640044
|
Avnet Americas | Splice Terminal 14-16AWG 38.1mm Tin Box - Bulk (Alt: 0191640044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3665238000 Factory Stock |
|
$0.5101 / $0.5963 | Buy Now |
DISTI #
45W6567
|
Avnet Americas | Splice Terminal 14-16AWG 38.1mm Tin Box - Bulk (Alt: 45W6567) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 1421 Partner Stock |
|
$0.4760 / $0.7430 | Buy Now |
DISTI #
538-19164-0044
|
Mouser Electronics | Terminals BUTT SPLICE 14-16 AWG RoHS: Compliant | 74377 |
|
$0.4490 / $0.6700 | Buy Now |
|
Bisco Industries | 83 |
|
Buy Now | ||
|
Onlinecomponents.com | Butt splice terminal – Inline - Individual openings connector - Crimp – 14 to 16 AWG – Blue - Fully insulated heat shrink RoHS: Compliant |
32104 Partner Stock |
|
$0.4445 / $0.4771 | Buy Now |
DISTI #
16851451
|
Verical | Splice Terminal 14-16AWG Copper Blue 38.1mm Tin Perma-Seal™ Carton RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 32104 |
|
$0.2600 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0044
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0044
Molex
2 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19164-0044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19164-0044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191640044 | Wire Terminal, | Molex | 19164-0044 vs 191640044 |