-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9147
|
Newark | Perma-Seal Butt Splice (Sbb-16-14) Rohs Compliant: Yes |Molex 19164-0044 (Alternate Part Number: 800753113299 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37752 |
|
$0.2580 | Buy Now |
DISTI #
45W6567
|
Newark | Terminal, Butt Splice, 16-14Awg, Blu, Insulator Colour:Blue, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0044 (Alternate Part Number: 800753113299 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1188 |
|
$0.5800 / $0.6690 | Buy Now |
DISTI #
54AH7982
|
Newark | Terminal, Butt Splice, 16-14Awg, Blue, Insulator Colour:Blue, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0044 (Alternate Part Number: 800753113299 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.8360 | Buy Now |
DISTI #
0191640044
|
Avnet Americas | Splice Terminal 14-16AWG 38.1mm Tin Box - Bulk (Alt: 0191640044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 37752 |
|
$0.2576 | Buy Now |
DISTI #
45W6567
|
Avnet Americas | Splice Terminal 14-16AWG 38.1mm Tin Box - Bulk (Alt: 45W6567) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 489 Partner Stock |
|
$0.5900 / $0.6690 | Buy Now |
DISTI #
538-19164-0044
|
Mouser Electronics | Terminals BUTT SPLICE 14-16 AWG RoHS: Compliant | 26668 |
|
$0.4080 / $0.8900 | Buy Now |
|
Bisco Industries | 83 |
|
Buy Now | ||
|
Onlinecomponents.com | Butt splice terminal – Inline - Individual openings connector - Crimp – 14 to 16 AWG – Blue - Fully insulated heat shrink RoHS: Compliant |
31489 Partner Stock |
|
$0.2636 / $0.3105 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 42 |
|
$0.6386 / $1.0644 | Buy Now |
DISTI #
19164-0044
|
TTI | Terminals BUTT SPLICE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0044
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0044
Molex
2 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |