Part Details for 19164-0047 by Molex
Overview of 19164-0047 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19164-0047
|
Mouser Electronics | Terminals QUICK DISC .250X.032 16-14 AWG RoHS: Compliant | 914 |
|
$0.3880 / $0.8400 | Buy Now |
DISTI #
71454713
|
RS | QD PERMA-SEAL .250 X .032 (SBB-2141) | Molex Incorporated 19164-0047 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7300 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 34.29mm 7.75mm Electro-Tin Perma-Seal™ Bag RoHS: Compliant | 0 |
|
$0.2825 / $0.4284 | Buy Now |
DISTI #
19164-0047
|
TTI | Terminals QUICK DISC .250X.032 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 211 In Stock |
|
$0.6400 / $0.8300 | Buy Now |
DISTI #
Molex 19164-0047
|
PEI Genesis | Push-On Terminal | 1580 |
|
Buy Now | |
DISTI #
31820
|
Waytek, Inc. | 16-14 Ga Blue Perma-Seal Female Quick Disconnect 31773 Min Qty: 15 Package Multiple: 2000 Lead time: 10 Weeks, 2 Days | 3537 |
|
$0.3869 / $0.5337 | Buy Now |
Part Details for 19164-0047
19164-0047 CAD Models
19164-0047 Part Data Attributes
|
19164-0047
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0047
Molex
2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 19164-0047
This table gives cross-reference parts and alternative options found for 19164-0047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19164-0047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191640047 | Push-On Terminal, | Molex | 19164-0047 vs 191640047 |