-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6569
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Perma-Seal 19164 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19164-0050 (Alternate Part Number: 800753113350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$0.7850 / $1.2800 | Buy Now |
DISTI #
26AC6286
|
Newark | 16-14 Fem Coupler Perma-Seal (Sbb-9263) Rohs Compliant: Yes |Molex 19164-0050 (Alternate Part Number: 800753113350 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 | Buy Now |
DISTI #
23M1481
|
Newark | Terminal, Female Disconnect, 0.25In Blue, Terminal Type:Female Quick Disconnect, Product Range:Molex - Perma-Seal 19164 Series, Tab Size - Imperial:0.25" X 0.032", Tab Size - Metric:6.35Mm X 0.81Mm, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19164-0050 (Alternate Part Number: 800753113350 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $0.8600 | Buy Now |
DISTI #
0191640050
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 37.08mm 9.65mm Tin Box - Bulk (Alt: 0191640050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3785 / $0.4169 | Buy Now |
DISTI #
538-19164-0050
|
Mouser Electronics | Terminals COUPLER 14-16 AWG FEMALE RoHS: Compliant | 10905 |
|
$0.4590 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 37.08mm 9.65mm Tin Perma-Seal™ Bag RoHS: Compliant |
15289 Partner Stock |
|
$0.3550 / $0.4661 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3000 |
|
$0.9313 / $2.2714 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 2556 |
|
$0.2548 / $0.9800 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 2400 |
|
$1.2168 / $3.0420 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 2400 |
|
$1.2168 / $3.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0050
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0050
Molex
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19164-0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19164-0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191640050 | Push-On Terminal, 2.5mm2, | Molex | 19164-0050 vs 191640050 |