-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4957
|
Newark | Terminal, Butt Splice, 12Awg, 10Awg, Yel, Insulator Colour:Yellow, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0056 (Alternate Part Number: 800753113411 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1116 |
|
$0.6040 / $0.7750 | Buy Now |
DISTI #
0191640056
|
Avnet Americas | Splice Terminal 10-12AWG 44.45mm Tin Box - Bulk (Alt: 0191640056) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3385 / $0.3958 | Buy Now |
DISTI #
55H4957
|
Avnet Americas | Splice Terminal 10-12AWG 44.45mm Tin Box - Bulk (Alt: 55H4957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1116 Partner Stock |
|
$0.6440 / $0.9870 | Buy Now |
DISTI #
538-19164-0056
|
Mouser Electronics | Terminals BUTT SPLICE 10-12 AWG RoHS: Compliant | 23524 |
|
$0.4730 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 44.45mm Tin Perma-Seal™ Bag RoHS: Compliant |
15638 In Stock |
|
$0.3470 / $0.4114 | Buy Now |
|
Bristol Electronics | 314 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 500 |
|
$0.2040 / $0.6375 | Buy Now |
|
Quest Components | 400 |
|
$0.2550 / $0.8500 | Buy Now | |
DISTI #
19164-0056
|
TTI | Terminals BUTT SPLICE 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 34071 In Stock |
|
$0.3180 / $0.3730 | Buy Now |
DISTI #
0191640056
|
Avnet Americas | Splice Terminal 10-12AWG 44.45mm Tin Box - Bulk (Alt: 0191640056) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 70 |
|
$0.2611 / $0.2801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0056
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0056
Molex
5 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19164-0056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19164-0056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191640056 | Wire Terminal, | Molex | 19164-0056 vs 191640056 |