-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7025
|
Newark | Ring Perma-Seal (Sc-228-10) Rohs Compliant: Yes |Molex 19164-0063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2952 |
|
$0.6310 / $0.9650 | Buy Now |
DISTI #
55H4964
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Yel, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Perma-Seal 19164 Series, Insulator Colour:Yellow, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0063 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 | Buy Now |
DISTI #
538-19164-0063
|
Mouser Electronics | Terminals RING PERMASEAL RoHS: Compliant | 1874 |
|
$0.4450 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Electro-Tin Bag RoHS: Compliant |
3252 Partner Stock |
|
$0.3601 / $0.5202 | Buy Now |
DISTI #
19164-0063
|
TTI | Terminals RING PERMASEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 6653 In Stock |
|
$0.3660 / $0.4860 | Buy Now |
DISTI #
MOL19164-0063
|
Interstate Connecting Components | RING PERMA-SEAL (SC-228-10) | 4433300 On Order |
|
$0.4305 / $0.5442 | Buy Now |
DISTI #
4002677
|
Farnell | RING PERMA-SEAL (SC-228-10) RoHS: Compliant Min Qty: 2000 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$0.4348 | Buy Now |
DISTI #
4233253
|
Farnell | RoHS: Compliant Min Qty: 152 Container: Each | 0 |
|
$0.9033 | Buy Now |
DISTI #
2665066
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6372 / $1.0245 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Electro-Tin Bag RoHS: Compliant |
3252 Partner Stock |
|
$0.3601 / $0.5202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0063
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0063
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |