-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2868
|
Newark | Terminals Ring Tng Stud 10 10-12 Awg |Molex 19164-0065 (Alternate Part Number: 800753113497 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 4906 |
|
$0.5990 / $0.6010 | Buy Now |
DISTI #
55H4965
|
Newark | Terminal, Ring Tongue, #10, Yel, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:5.01Mm², Product Range:Perma-Seal 19164 Series, Insulator Colour:Yellow, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0065 (Alternate Part Number: 800753113497 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 | Buy Now |
DISTI #
538-19164-0065
|
Mouser Electronics | Terminals RING TNG STUD 10 10-12 AWG RoHS: Compliant | 14204 |
|
$0.4520 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Perma-Seal™ Bag RoHS: Compliant |
5906 Partner Stock |
|
$0.3907 / $0.5712 | Buy Now |
DISTI #
19164-0065
|
TTI | Terminals RING TNG STUD 10 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 13237 In Stock |
|
$0.4230 / $0.4860 | Buy Now |
DISTI #
MOL19164-0065
|
Interstate Connecting Components | RING PERMA-SEAL (SC-230-10) | 2299 |
|
$0.5621 / $0.7106 | Buy Now |
DISTI #
Molex 19164-0065
|
PEI Genesis | Ring Terminal | 5635 |
|
Buy Now | |
DISTI #
2215375
|
Farnell | TERMINAL, RING TONGUE, #10, YEL, 10AWG RoHS: Compliant Min Qty: 2000 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$0.5545 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Perma-Seal™ Bag RoHS: Compliant |
5906 Partner Stock |
|
$0.3907 / $0.5712 | Buy Now |
DISTI #
32802
|
Waytek, Inc. | 12-10GA Ring Terminal Stud Size 10 Perma-Seal Heat Shrink Min Qty: 15 Package Multiple: 2000 Lead time: 22 Weeks, 1 Days | 0 |
|
$0.3586 / $0.4947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0065
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0065
Molex
5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |