Part Details for 19164-0068 (ALTERNATE: SC-240-38) by Woodhead Molex
Overview of 19164-0068 (ALTERNATE: SC-240-38) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-0068 (ALTERNATE: SC-240-38)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111095
|
RS | Terminal Ring Copper Alloy 12-10 AWG 3/8 0.39 in. 0.310 in. (Max.) | Molex Woodhead/Brad 19164-0068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 106 |
|
$0.8400 / $1.1200 | Buy Now |