-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4984
|
Newark | Terminal, Ring Tongue, #6, Red, 18Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:0.96Mm², Product Range:Perma-Seal 19164 Series, Insulator Colour:Red, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0085 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 | Buy Now |
DISTI #
30AC3640
|
Newark | Ring Perma-Seal (Sa-221-06) Rohs Compliant: Yes |Molex 19164-0085 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5270 | Buy Now |
DISTI #
538-19164-0085
|
Mouser Electronics | Terminals RING TNG STUD 6 18-22 AWG RoHS: Compliant | 1172 |
|
$0.3730 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Perma-Seal™ Bag RoHS: Compliant |
1411 Partner Stock |
|
$0.2703 / $0.4151 | Buy Now |
DISTI #
16851477
|
Verical | Ring Tongue Terminal 18-22AWG Copper Alloy Red 37.1mm Tin Perma-Seal™ Carton Min Qty: 153 Package Multiple: 1 | Americas - 1411 |
|
$0.4000 / $0.4100 | Buy Now |
DISTI #
19164-0085
|
TTI | Terminals RING TNG STUD 6 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 570 In Stock |
|
$0.2800 / $0.3590 | Buy Now |
DISTI #
MOL19164-0085
|
Interstate Connecting Components | RING PERMA-SEAL (SA-221-06) | 3489 |
|
$0.3430 / $0.4214 | Buy Now |
DISTI #
Molex 19164-0085
|
PEI Genesis | Ring Terminal | 1911 |
|
Buy Now | |
DISTI #
4002679
|
Farnell | RING PERMA-SEAL (SA-221-06) RoHS: Compliant Min Qty: 2000 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$0.4452 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Perma-Seal™ Bag RoHS: Compliant |
1411 Partner Stock |
|
$0.2703 / $0.4151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0085
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0085
Molex
0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |