Part Details for 19164-0086 by Molex
Overview of 19164-0086 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4985
|
Newark | Ring Perma-Seal (Sa-221-08) Rohs Compliant: Yes |Molex 19164-0086 (Alternate Part Number: 800753113701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1475 |
|
$0.4280 / $0.5060 | Buy Now |
DISTI #
45W6575
|
Newark | Quick Disconnect Terminal, Perma-Seal 19164 Series, 8, M4, 18 Awg, 0.96 Mm , Niac Rohs Compliant: Yes |Molex 19164-0086 (Alternate Part Number: 800753113701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 / $0.8060 | Buy Now |
DISTI #
0191640086
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 0191640086) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $0.4839 | Buy Now |
DISTI #
55H4985
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 55H4985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 1475 Partner Stock |
|
$0.5290 / $0.7630 | Buy Now |
DISTI #
538-19164-0086
|
Mouser Electronics | Terminals RING TONGUE STUD 8 18-22 AWG RoHS: Compliant | 4781 |
|
$0.3680 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Perma-Seal™ Bag RoHS: Compliant |
50 Partner Stock |
|
$0.2703 / $0.4566 | Buy Now |
DISTI #
19164-0086
|
TTI | Terminals RING TONGUE STUD 8 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 6741 In Stock |
|
$0.3100 / $0.4020 | Buy Now |
DISTI #
0191640086
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 0191640086) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $0.4839 | Buy Now |
DISTI #
55H4985
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 55H4985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 1475 Partner Stock |
|
$0.5290 / $0.7630 | Buy Now |
DISTI #
0191640086
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 0191640086) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $0.4839 | Buy Now |
Part Details for 19164-0086
19164-0086 CAD Models
19164-0086 Part Data Attributes
|
19164-0086
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0086
Molex
0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |