There are no models available for this part yet.
Overview of 19164-0142 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 19164-0142 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M8844
|
Newark | Hook Perma-Seal (Sb-219-08) |Molex 19164-0142 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.9490 | Buy Now | |
DISTI #
21M8842
|
Newark | Hook Perma-Seal (Sb-219-08) |Molex 19164-0142 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Ring Tongue Terminal 14AWG 35.6mm 9.1mm Tin Perma-Seal™ Bag RoHS: Compliant | 0 |
|
$0.3520 / $0.4400 | Buy Now | ||
Quest Components | HOOK TERMINAL | 30 |
|
$0.4739 / $0.7899 | Buy Now |
CAD Models for 19164-0142 by Molex
Part Data Attributes for 19164-0142 by Molex
19164-0142
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
19164-0142MolexVS
-