Part Details for 19164-0457 by Molex
Overview of 19164-0457 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 19164-0457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J5026
|
Newark | Perma-Seal Ring Tongue Sd-652-12 Rohs Compliant: Yes |Molex 19164-0457 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$0.9850 / $1.1700 | Buy Now |
DISTI #
538-19164-0457
|
Mouser Electronics | Terminals RING TONGUE STUD 1/2 8 AWG RoHS: Compliant | 165 |
|
$0.8600 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 52.1mm Tin Perma-Seal™ Bag RoHS: Compliant | 0 |
|
$0.6270 / $0.9470 | Buy Now |
DISTI #
19164-0457
|
TTI | Terminals RING TONGUE STUD 1/2 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
3222255
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 1/2", 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$0.8796 / $1.6853 | Buy Now |
DISTI #
3222255
|
Farnell | TERMINAL, RING TONGUE, 1/2", 8AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 76 |
|
$0.7786 / $1.6048 | Buy Now |
DISTI #
32811
|
Waytek, Inc. | 8 GA Ring Terminal Stud Size 1/2 Perma-Seal Heat Shrink Min Qty: 10 Package Multiple: 250 Lead time: 5 Weeks, 3 Days | 786 |
|
$0.7666 / $1.0576 | Buy Now |
Part Details for 19164-0457
19164-0457 CAD Models
19164-0457 Part Data Attributes:
|
19164-0457
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0457
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |