Part Details for 191640066 by Molex
Overview of 191640066 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 191640066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1466 |
|
$0.8687 / $2.6325 | Buy Now |
|
Quest Components | 1172 |
|
$0.9653 / $3.5100 | Buy Now | |
|
ComSIT USA | RING TONGUE TERMINAL PERMA-SEAL NIAC 12-10 AWG Ring Terminal RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
191640066
|
Avnet Abacus | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box (Alt: 191640066) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
191640066
|
Avnet Abacus | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box (Alt: 191640066) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |