Part Details for 1916A B591000 by Belden Inc
Overview of 1916A B591000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1916A B591000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2228
|
Newark | Shielded Multipair Cable 16Pr 1000Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:16 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.21Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black Rohs Compliant: Yes |Belden 1916A B591000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$23,404.9200 / $25,216.0200 | Buy Now |
DISTI #
BEL30234-1000-ND
|
DigiKey | 16 #24 JKTD PRS PVC Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.2921 | Buy Now |
DISTI #
566-1916AB591000
|
Mouser Electronics | Multi-Conductor Cables 16 #24 JKTD PRS PVC RoHS: Compliant | 0 |
|
$24,880.0400 | Order Now |
DISTI #
71937319
|
RS | Audio Snake Cable,16Pr/24Awg, 41x40 BC, Indiv.Shielded, Black PVC | Belden 1916A B591000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$25,891.8800 | RFQ |