Part Details for 1917440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1917440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1917440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6466
|
Newark | Ws 10/6 Mc M Ne Rt |Weidmuller 1917440000 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1810 | Buy Now |
DISTI #
1917440000-ND
|
DigiKey | TERMINAL MARKER WS 10/6 MC Min Qty: 600 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1527 | Buy Now |
DISTI #
1917440000
|
Avnet Americas | Terminal Marker 10mm x 6mm Polyamide 6.6 Red - Bulk (Alt: 1917440000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1917440000
|
Mouser Electronics | Terminal Block Tools & Accessories WS 10/6 MC M NE RT RoHS: Compliant | 0 |
|
$0.1000 / $0.1560 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0912 / $0.1408 | Buy Now |