-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1918308-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6930 | Buy Now |
DISTI #
651-1918308
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 0 |
|
$9.6900 / $10.5700 | Order Now |
DISTI #
71712730
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 6 Position | Phoenix Contact 1918308 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4300 / $13.4700 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 3.81mm Spring Clamp 8A RoHS: Compliant | 50 Factory Stock |
|
$9.0600 / $12.3200 | Buy Now |
DISTI #
000000000000686585
|
Sager | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 50 | 0 |
|
$11.0000 / $11.4100 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 3.81mm Spring Clamp 8A RoHS: Compliant | 50 Factory Stock |
|
$9.0600 / $12.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1918308
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1918308
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SAFETY APPROVAL: VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1918308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1918308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1952063 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1918308 vs 1952063 |
FMC1,5/6-ST-3,81 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1918308 vs FMC1,5/6-ST-3,81 |
1892880 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1918308 vs 1892880 |
1748011 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1918308 vs 1748011 |
FK-MCP1,5/6-STF-3,81BD:1-6 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1918308 vs FK-MCP1,5/6-STF-3,81BD:1-6 |
MCVW1,5/6-ST-3,81 | Barrier Strip Terminal Block | Phoenix Contact | 1918308 vs MCVW1,5/6-ST-3,81 |
1725159 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1918308 vs 1725159 |
1966130 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1918308 vs 1966130 |