Part Details for 1918476 by Phoenix Contact
Overview of 1918476 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1918476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1918476-ND
|
DigiKey | TERM BLOCK HDR 2POS 45DEG 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7472 | Buy Now |
DISTI #
651-1918476
|
Mouser Electronics | Pluggable Terminal Blocks SMC 1 5/ 2-G-3 81 BK RoHS: Compliant | 0 |
|
$0.7400 / $0.8700 | Order Now |
DISTI #
71549823
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1918476 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Number of positions: 2, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.7210 / $1.0400 | Buy Now |
DISTI #
1918476
|
TTI | Pluggable Terminal Blocks SMC 1 5/ 2-G-3 81 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.7600 | Buy Now |
DISTI #
000000000004968310
|
Sager | Pluggable Terminal Blocks SMC 1 5/ 2-G-3 81 BK Min Qty: 50 | 0 |
|
$0.8988 / $1.0500 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Number of positions: 2, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.7210 / $1.0400 | Buy Now |
Part Details for 1918476
1918476 CAD Models
1918476 Part Data Attributes
|
1918476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1918476
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |