Part Details for 191890008 by Molex
Overview of 191890008 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 191890008
191890008 CAD Models
191890008 Part Data Attributes:
|
191890008
Molex
Buy Now
Datasheet
|
Compare Parts:
191890008
Molex
Wire Terminal, 2.6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 191890008
This table gives cross-reference parts and alternative options found for 191890008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 191890008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19189-0008 | 2 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | 191890008 vs 19189-0008 |