-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3002
|
Newark | Ring Versakrimp (D-356-14) Spm Rohs Compliant: Yes |Molex 19193-0204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1323 |
|
$0.2360 | Buy Now |
DISTI #
94C3007
|
Newark | Ring Versakrimp (D-356-14) Spm |Molex 19193-0204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.6220 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 23.8mm 9.9mm Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.2540 / $0.3600 | Buy Now |
|
Quest Components | 36 |
|
$0.8400 / $1.4000 | Buy Now | |
DISTI #
19193-0204
|
TTI | Terminals RING VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 21970 In Stock |
|
$0.2290 / $0.2860 | Buy Now |
DISTI #
MOL19193-0204
|
Interstate Connecting Components | RING VERSAKRIMP (D-356-14) SPM | 690 |
|
$0.2793 / $0.4000 | Buy Now |
DISTI #
3222268
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 1/4", 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3136 / $0.7122 | Buy Now |
DISTI #
3222268
|
Farnell | TERMINAL, RING TONGUE, 1/4", 8AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.3496 / $0.7779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19193-0204
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0204
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |