Part Details for 19193-0209 by Molex
Overview of 19193-0209 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H0249
|
Newark | Ring Versakrimp (E-357-10) Spm Rohs Compliant: Yes |Molex 19193-0209 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$0.1300 | Buy Now |
DISTI #
538-19193-0209
|
Mouser Electronics | Terminals RING TONGUE TERM 6 AWG RoHS: Compliant | 424 |
|
$0.4090 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin VersaKrimp™ Bag RoHS: Compliant |
2395 Partner Stock |
|
$0.2805 / $0.4406 | Buy Now |
|
Quest Components | 1008 |
|
$0.8498 / $2.0600 | Buy Now | |
DISTI #
19193-0209
|
TTI | Terminals RING TONGUE TERM 6 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 8600 In Stock |
|
$0.3320 / $0.4060 | Buy Now |
DISTI #
MOL19193-0209
|
Interstate Connecting Components | RING VERSAKRIMP (E-357-10) SPM | 289 |
|
$0.4554 / $0.5757 | Buy Now |
DISTI #
3222269
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, 6AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4160 / $0.8423 | Buy Now |
DISTI #
3222269
|
Farnell | TERMINAL, RING TONGUE, #10, 6AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$0.4094 / $0.9192 | Buy Now |
DISTI #
4233275
|
Farnell | RoHS: Compliant Min Qty: 199 Container: Each | 0 |
|
$0.6932 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin VersaKrimp™ Bag RoHS: Compliant |
2395 Partner Stock |
|
$0.2805 / $0.4406 | Buy Now |
Part Details for 19193-0209
19193-0209 CAD Models
19193-0209 Part Data Attributes:
|
19193-0209
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0209
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |